Part Details for 2883810000 by Weidmüller Interface GmbH & Co. KG
Overview of 2883810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2883810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2883810000-ND
|
DigiKey | ZQV 4N/41 Min Qty: 1 Lead time: 11 Weeks Container: Box |
10 In Stock |
|
$24.6640 / $31.2700 | Buy Now |
DISTI #
2883810000
|
Avnet Americas | ZQV 4N/41 (Alt: 2883810000) Min Qty: 10 Package Multiple: 10 | 0 |
|
$15.9028 / $18.3200 | Buy Now |
DISTI #
470-2883810000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 4N/41 | 0 |
|
$22.7800 / $25.5000 | Order Now |
|
Onlinecomponents.com | Conn Jumper M 41 POS 6.1mm ST RoHS: Compliant | 100 Factory Stock |
|
$16.4900 / $19.9200 | Buy Now |
|
Master Electronics | Conn Jumper M 41 POS 6.1mm ST RoHS: Compliant | 100 Factory Stock |
|
$16.4900 / $19.9200 | Buy Now |