Part Details for 28810-1 by Sensata Technologies
Overview of 28810-1 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28810-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-28810-1-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 3.33' Min Qty: 1 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
124 In Stock |
|
$8.4100 / $9.0700 | Buy Now |
DISTI #
1862-1003-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 3.33' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
71028013
|
RS | HVAC pressure sensor mating connector, 39", #22 PVC wires, red/blue/black (UL) | Sensata - Pressure 28810-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0500 / $8.5600 | RFQ |
DISTI #
SNS28810-1
|
Heilind Electronics | HVAC PRESSURE MATING CONN | Americas - 0 in Stock |
|
$9.5968 / $10.0848 | Buy Now |