Part Details for 287T328S202A11 by CTS Corporation
Overview of 287T328S202A11 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 287T328S202A11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-287T328S202A11-ND
|
DigiKey | POT 2K OHM 2W CERMET LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
43 In Stock |
|
$12.5487 / $22.7200 | Buy Now |
DISTI #
287T328S202A11
|
Avnet Americas | Rotary Potentiometer, Ceramic Composition, 2 kOhm, 1Turn, Linear, 2 W, ? 10% - Trays (Alt: 287T328S202A11) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0 |
|
RFQ | |
DISTI #
774-287T328S202A11
|
Mouser Electronics | Potentiometers 24mm Rotary Potentiometer RoHS: Compliant | 1193 |
|
$12.8000 / $21.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$10.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6600 / $29.9800 | Buy Now |
Part Details for 287T328S202A11
287T328S202A11 CAD Models
287T328S202A11 Part Data Attributes
|
287T328S202A11
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
287T328S202A11
CTS Corporation
Potentiometer, Carbon Composition, 2W, 2000ohm, 500V, 10% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | not_compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26.7 mm | |
Package Length | 27.3 mm | |
Package Style | Panel Mount | |
Package Width | 12.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 274 deg | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 500 V |