Part Details for 2878159 by Phoenix Contact
Overview of 2878159 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2878159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2878159-ND
|
DigiKey | COMMUNICATIONS MODULE 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$364.4500 | Buy Now |
DISTI #
651-2878159
|
Mouser Electronics | DIN Rail Terminal Blocks IBS IL 24 RB-LK-2MBD RoHS: Compliant | 0 |
|
$354.3200 / $364.3400 | Order Now |
|
Onlinecomponents.com | INTERBUS FO branch terminal block - without accessories - transmission speed 2 Mbaud - with remote bus branch - 24 V DC RoHS: Compliant | 0 |
|
$361.7200 / $393.4500 | Buy Now |
DISTI #
000000000003479177
|
Sager | DIN Rail Terminal Blocks IBS IL 24 RB-LK-2MBD Min Qty: 1 | 0 |
|
$478.8900 / $529.5400 | Buy Now |
|
Dynamic Solutions GmbH | Branch terminal | 1500 |
|
RFQ | |
|
Master Electronics | INTERBUS FO branch terminal block - without accessories - transmission speed 2 Mbaud - with remote bus branch - 24 V DC RoHS: Compliant | 0 |
|
$361.7200 / $393.4500 | Buy Now |
Part Details for 2878159
2878159 CAD Models
2878159 Part Data Attributes:
|
2878159
Phoenix Contact
Buy Now
|
Compare Parts:
2878159
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |