Part Details for 2873002402 by Fair-Rite Products Corp
Overview of 2873002402 by Fair-Rite Products Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2873002402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B3916
|
Newark | Ferrite Core, Cylindrical, Outer Diameter:7Mm, Product Length:6.2Mm, Inner Diameter:1.7Mm, Frequency Min:-, Frequency Max:-, Impedance:80Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2873002402 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 337 |
|
$0.1740 / $0.3680 | Buy Now |
DISTI #
1934-1448-ND
|
DigiKey | FERRITE CORE MULTI-APERTURE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1285 In Stock |
|
$0.0762 / $0.2500 | Buy Now |
DISTI #
623-2873002402
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 73 Multi Aperture Z = 80OHMS @ 10MHZ RoHS: Compliant | 6293 |
|
$0.0880 / $0.2500 | Buy Now |
DISTI #
V79:2366_17792179
|
Arrow Electronics | Ferrite Core Multi-Aperture Core 73-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2113 | Americas - 6427 |
|
$0.0763 / $0.2462 | Buy Now |
DISTI #
V36:1790_06727384
|
Arrow Electronics | Ferrite Core Multi-Aperture Core 73-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2042 | Americas - 133 |
|
$0.1068 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Multi-Aperture Ferrite Core - (2) 0.071" Dia Appertures - 73 Material (< 50 MHz) - OD 0.160"x0.276" - 0.244" Long |
3000 In Stock |
|
$0.0846 / $0.1059 | Buy Now |
|
Quest Components | 1 FUNCTIONS, DATA LINE FILTER | 8 |
|
$0.1782 | Buy Now |
|
Quest Components | 1 FUNCTIONS, DATA LINE FILTER | 139 |
|
$0.1575 / $0.5250 | Buy Now |
|
Master Electronics | Multi-Aperture Ferrite Core - (2) 0.071" Dia Appertures - 73 Material (< 50 MHz) - OD 0.160"x0.276" - 0.244" Long |
3000 In Stock |
|
$0.0846 / $0.1059 | Buy Now |
Part Details for 2873002402
2873002402 CAD Models
2873002402 Part Data Attributes:
|
2873002402
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2873002402
Fair-Rite Products Corp
Data Line Filter, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 25 MHZ | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 75 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL |