Part Details for 2870 by Adafruit Industries
Overview of 2870 by Adafruit Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7752
|
Newark | Adafruit Neopixel Neomatrix - 64 Rgbw - Warm White - 3000K |Adafruit 2870 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7500 | Buy Now |
DISTI #
1528-1618-ND
|
DigiKey | ADDRESS LED MATRIX SERIAL RGBW Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$44.9500 | Buy Now |
DISTI #
485-2870
|
Mouser Electronics | Adafruit Accessories Adafruit NeoPixel NeoMatrix - 64 RGBW - Warm White - -3000K RoHS: Compliant | 0 |
|
$44.9500 | Order Now |
DISTI #
V99:2348_18487074
|
Arrow Electronics | SK6812 LED Development Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1645 | Americas - 1 |
|
$44.9500 | Buy Now |
DISTI #
70929352
|
RS | Adafruit NeoPixel NeoMatrix - 64 RGBW - Warm White - 3000K | Adafruit Industries 2870 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$44.9500 | Buy Now |
DISTI #
25907704
|
Verical | SK6812 LED Development Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1645 | Americas - 1 |
|
$44.9500 | Buy Now |
Part Details for 2870
2870 CAD Models
2870 Part Data Attributes
|
2870
Adafruit Industries
Buy Now
|
Compare Parts:
2870
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |