Part Details for 287-0059-00 by ROBERTSHAW
Overview of 287-0059-00 by ROBERTSHAW
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0059LB | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0059LD | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0059LD | Coilcraft Inc | General Purpose Inductor, 3.8uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 287-0059-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$98.5011 / $103.6854 | Buy Now |