Part Details for 286J by Analog Devices Inc
Overview of 286J by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 286J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for 286J
286J CAD Models
286J Part Data Attributes
|
286J
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
286J
Analog Devices Inc
IC ISOLATION AMPLIFIER, 1 kHz BAND WIDTH, PDMA12, 1.500 X 1.500 INCH, 0.620 INCH HEIGHT, PLASTIC PACKAGE-12, Isolation Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MODULE | |
Package Description | , MODULE,12LEAD(UNSPEC) | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.001 MHz | |
Common Mode Voltage-Max | 2500 V | |
JESD-30 Code | S-PDMA-P12 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,12LEAD(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 1 |