286XAXCS2180R115-125VDC
Struthers-Dunn
Description: On-Delay Relay, SPDT, Momentary, 0.016A (Coil), 125VDC (Coil), 2000mW (Coil), 10A (Contact), 28VDC (Contact), 18s Adj Min, 180s Adj Max, DC Input, AC/DC Output, Panel Mount

Overview of 286XAXCS2180R115-125VDC by Struthers-Dunn

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 286XAXCS2180R115-125VDC by Struthers-Dunn
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 286XAXCS2180R115-125VDC by Struthers-Dunn

286XAXCS2180R115-125VDC
Struthers-Dunn
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STRUTHERS DUNN INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Adjustable Time Delay-Max
180 s
Adjustable Time Delay-Min
18 s
Coil Current(DC)-Max
0.016 A
Coil Operate Voltage(DC)
100 V
Coil Power
2000 mW
Coil Resistance
7812.5 Ω
Coil Voltage(DC)-Max
125 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@240VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Voltage(AC)-Max
240 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Reference Standard
UL
Relay Action
MOMENTARY
Relay Function
SPDT
Relay Type
ON-DELAY RELAY
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. 286XAXCS2180R115-125VDC
    Struthers-Dunn
    On-Delay Relay, SPDT, Momentary, 0.016A (Coil), 125VDC (Coil), 2000mW (Coil), 10A (Contact), 28VDC (Contact), 18s Adj Min, 180s Adj Max, DC Input, AC/DC Output, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 286XAXCS2180R115-125VDC by Struthers-Dunn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 286XAXCS2180R115-125VDC by Struthers-Dunn

Select Manufacturer
Which Manufacturer of 286XAXCS2180R115-125VDC would you like to use for your alert(s)?
  • Please alert me when 286XAXCS2180R115-125VDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 286XAXCS2180R115-125VDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 286XAXCS2180R115-125VDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 286XAXCS2180R115-125VDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 286XAXCS2180R115-125VDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 286XAXCS2180R115-125VDC by Struthers-Dunn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: