Part Details for 2869032 by Phoenix Contact
Overview of 2869032 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2869032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2869032-ND
|
DigiKey | TERM HOUSING Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.7900 | Buy Now |
DISTI #
651-2869032
|
Mouser Electronics | DIN Rail Terminal Blocks ME 45 OT MSTBO SET KMGY RoHS: Compliant | 0 |
|
$85.8200 / $92.7500 | Order Now |
DISTI #
71531333
|
RS | Panel, Bottom, Black, UEGM Series | Phoenix Contact 2869032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.4300 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Set consisting of upper housing part and connection technology - width: 45.2 mm - height: 99 mm - depth: 45.85 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$72.2700 / $93.2000 | Buy Now |
DISTI #
000000000001170485
|
Sager | DIN Rail Terminal Blocks ME 45 OT MSTBO SET KMGY Min Qty: 1 | 0 |
|
$90.7300 / $101.6200 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 1500 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Set consisting of upper housing part and connection technology - width: 45.2 mm - height: 99 mm - depth: 45.85 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$72.2700 / $93.2000 | Buy Now |