Part Details for 2868583 by Phoenix Contact
Overview of 2868583 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2868583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9686
|
Newark | Ac-Dc Converter, 1 O/P, 60W, 5A, 12V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:5A, Output Voltage - Output 2:-, No. Of Outputs:1 Rohs Compliant: Yes |Phoenix Contact 2868583 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$111.0100 / $136.5100 | Buy Now |
DISTI #
277-2139-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 60W Min Qty: 1 Lead time: 8 Weeks Container: Box |
22 In Stock |
|
$102.4320 / $116.5000 | Buy Now |
DISTI #
651-2868583
|
Mouser Electronics | DIN Rail Power Supplies STEP-PS/1AC/12DC/5 12VDC 5.0A RoHS: Compliant | 0 |
|
$102.4300 / $116.5000 | Order Now |
|
Onlinecomponents.com | Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 12 V DC/5 A RoHS: Compliant |
17 In Stock 33 Factory Stock |
|
$97.1100 / $115.9500 | Buy Now |
DISTI #
70389513
|
Verical | AC/DC Power Supply Single-OUT 12V 5A 60W 6-Pin Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$130.1300 / $150.7350 | Buy Now |
DISTI #
2868583
|
TTI | DIN Rail Power Supplies STEP-PS/1AC/12DC/5 12VDC 5.0A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$99.4200 / $115.3300 | Buy Now |
DISTI #
STEP/1AC/12DC/5
|
TME | Power supply: switching, for DIN rail, 60W, 12VDC, 5A, 85÷264VAC Min Qty: 1 | 0 |
|
$71.4400 / $73.7900 | RFQ |
DISTI #
000000000002967470
|
Sager | DIN Rail Power Supplies STEP-PS/1AC/12DC/5 12VDC 5.0A Min Qty: 1 | 33 |
|
$104.1600 / $116.9900 | Buy Now |
|
Dynamic Solutions GmbH | Power supply unit | 670 |
|
RFQ | |
|
Master Electronics | Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 12 V DC/5 A RoHS: Compliant |
17 In Stock 33 Factory Stock |
|
$97.1100 / $115.9500 | Buy Now |
Part Details for 2868583
2868583 CAD Models
2868583 Part Data Attributes
|
2868583
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2868583
Phoenix Contact
AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | PACKAGE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-05-10 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | ALSO OPERATES IN 95 TO 250VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 10 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 108 W |