Part Details for 2867937 by Phoenix Contact
Overview of 2867937 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2867937
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X9716
|
Newark | |Phoenix Contact 2867937 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-9372-ND
|
DigiKey | MON RELAY 1PHASE 2PDT 10A 250V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$202.8400 | Buy Now |
DISTI #
651-2867937
|
Mouser Electronics | Industrial Relays EMD-SL-C-UC-10 RoHS: Compliant | 11 |
|
$202.8400 | Buy Now |
|
Onlinecomponents.com | Monitoring relay for monitoring 1-phase currents of 0...10 A AC/DC - undercurrent - supply voltage can be selected using power module - 1 PDT RoHS: Compliant | 0 |
|
$204.0000 / $225.1700 | Buy Now |
DISTI #
000000000002143480
|
Sager | Industrial Relays EMD-SL-C-UC-10 Min Qty: 1 | 0 |
|
$302.4800 / $334.4800 | Buy Now |
|
Dynamic Solutions GmbH | Monitoring relay | 960 |
|
RFQ | |
|
Master Electronics | Monitoring relay for monitoring 1-phase currents of 0...10 A AC/DC - undercurrent - supply voltage can be selected using power module - 1 PDT RoHS: Compliant | 0 |
|
$204.0000 / $225.1700 | Buy Now |
Part Details for 2867937
2867937 CAD Models
2867937 Part Data Attributes
|
2867937
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2867937
Phoenix Contact
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |