Part Details for 2867791 by Phoenix Contact
Overview of 2867791 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2867791
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2867791
|
Mouser Electronics | Antennas RAD-ISM-900-ANT- OMNI-FG-3-3-N RoHS: Compliant | 5 |
|
$368.3600 / $405.9000 | Buy Now |
|
Onlinecomponents.com | Omnidirectional antenna - 900 MHz - gain: 5 dBi - polarization: linear - opening angle: h/v 360°/28° - degree of protection: IP65 - connection: N (female) - incl. mounting bracket and mast clips RoHS: Compliant |
14 In Stock |
|
$373.3900 / $406.1400 | Buy Now |
DISTI #
000000000001170476
|
Sager | Antennas RAD-ISM-900-ANT- OMNI-FG-3-3-N | 0 |
|
Buy Now | |
|
Master Electronics | Omnidirectional antenna - 900 MHz - gain: 5 dBi - polarization: linear - opening angle: h/v 360°/28° - degree of protection: IP65 - connection: N (female) - incl. mounting bracket and mast clips RoHS: Compliant |
14 In Stock |
|
$373.3900 / $406.1400 | Buy Now |
|
Neutron USA | Antenna, Omnidirectional, 5dBi, 50 Ohm, N-Female, V2A, Mast Mount, 44.25", x2.38", | 19 |
|
$1,033.9500 | Buy Now |
Part Details for 2867791
2867791 CAD Models
2867791 Part Data Attributes
|
2867791
Phoenix Contact
Buy Now
|
Compare Parts:
2867791
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |