Part Details for 2867225 by Phoenix Contact
Overview of 2867225 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2867225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2977-ND
|
DigiKey | CBL ASSY NTYPE PLUG-PLUG 49.2' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$150.4500 / $159.3000 | Buy Now |
DISTI #
651-2867225
|
Mouser Electronics | RF Cable Assemblies RAD-CAB-RG213-50 RoHS: Compliant | 0 |
|
$150.4400 / $158.8400 | Order Now |
|
Onlinecomponents.com | Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: 3.5 dB at 900 MHz - connection: 2 x N (male) - cable length: 15 m (50 ft.) RoHS: Compliant |
3 In Stock |
|
$152.7200 / $166.7800 | Buy Now |
DISTI #
2867225
|
TTI | RF Cable Assemblies RAD-CAB-RG213-50 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$152.3600 | Buy Now |
DISTI #
000000000001075629
|
Sager | RF Cable Assemblies RAD-CAB-RG213-50 Min Qty: 1 | 0 |
|
$209.3200 / $231.4600 | Buy Now |
|
Dynamic Solutions GmbH | Antenna cable | 500 |
|
RFQ | |
|
Master Electronics | Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: 3.5 dB at 900 MHz - connection: 2 x N (male) - cable length: 15 m (50 ft.) RoHS: Compliant |
3 In Stock |
|
$152.7200 / $166.7800 | Buy Now |
|
Neutron USA | RF Cable Assemblies RAD-CAB-RG213-50 | 23 |
|
$345.6200 | Buy Now |
Part Details for 2867225
2867225 CAD Models
2867225 Part Data Attributes:
|
2867225
Phoenix Contact
Buy Now
|
Compare Parts:
2867225
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |