Part Details for 2867000102 by Fair-Rite Products Corp
Overview of 2867000102 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2867000102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9554
|
Newark | Transformer Core, 67 Multi-Aperture Rohs Compliant: Yes |Fair-Rite 2867000102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1312 |
|
$0.7570 / $1.3300 | Buy Now |
DISTI #
21J7318
|
Newark | Ferrite Core, Cylindrical, 100Mhz, Outer Diameter:-, Product Length:13.4Mm, Inner Diameter:3.8Mm, Frequency Min:10Mhz, Frequency Max:100Mhz, Impedance:-, Product Range:- Rohs Compliant: Yes |Fair-Rite 2867000102 Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6180 | Buy Now |
DISTI #
1934-1304-ND
|
DigiKey | FERRITE CORE MULTI-APERTURE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
54277 In Stock |
|
$0.4887 / $0.8300 | Buy Now |
DISTI #
623-2867000102
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 67 MULIT APERTURE 13.3mm 13.4mm 7.5mm RoHS: Compliant | 6810 |
|
$0.4880 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Multi-Aperture Core 67-Material 89nH |
4400 In Stock |
|
$0.4689 / $0.5829 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Master Electronics | Ferrite Core Multi-Aperture Core 67-Material 89nH |
4400 In Stock |
|
$0.4689 / $0.5829 | Buy Now |