Part Details for 2866475 by Phoenix Contact
Overview of 2866475 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2866475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0128
|
Newark | Ac-Dc Converter, 1 O/P, 60W, 5A, 12V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:5A, Output Voltage - Output 2:-, No. Of Outputs:1 Rohs Compliant: Yes |Phoenix Contact 2866475 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$189.6400 / $265.8100 | Buy Now |
DISTI #
277-2146-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 60W Min Qty: 1 Lead time: 8 Weeks Container: Box |
13 In Stock |
|
$185.7200 | Buy Now |
DISTI #
651-2866475
|
Mouser Electronics | DIN Rail Power Supplies TRIO-PS/1AC/12DC/5A 12VDC 5A RoHS: Compliant | 7 |
|
$198.3700 | Buy Now |
|
Onlinecomponents.com | AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 60 W - 12 VDC - 5 A. RoHS: Compliant |
11 In Stock |
|
$171.6900 / $179.7500 | Buy Now |
DISTI #
2866475
|
TTI | DIN Rail Power Supplies TRIO-PS/1AC/12DC/5A 12VDC 5A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$169.2500 / $184.8500 | Buy Now |
DISTI #
TRIO/1AC/12DC/5
|
TME | Power supply: switching, for DIN rail, 60W, 12VDC, 5A, 85÷264VAC Min Qty: 1 | 0 |
|
$123.1800 / $127.2500 | RFQ |
DISTI #
000000000002967458
|
Sager | DIN Rail Power Supplies TRIO-PS/1AC/12DC/5A 12VDC 5A Min Qty: 1 | 92 |
|
$182.7100 / $192.8600 | Buy Now |
|
Dynamic Solutions GmbH | Power supply unit | 980 |
|
$112.6452 | RFQ |
|
Master Electronics | AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 60 W - 12 VDC - 5 A. RoHS: Compliant |
11 In Stock |
|
$171.6900 / $179.7500 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies TRIO-PS/1AC/12DC/5A 12VDC 5A | 50 |
|
$471.6200 | Buy Now |