Part Details for 2866310 by Phoenix Contact
Overview of 2866310 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2866310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X9620
|
Newark | Ac/Dc Din Rail Power Supply, 85 V, 264 V, 120 W, 24 V, 5 A Rohs Compliant: Yes |Phoenix Contact 2866310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1927-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 120W Min Qty: 1 Lead time: 16 Weeks Container: Box |
86 In Stock |
|
Buy Now | |
DISTI #
651-2866310
|
Mouser Electronics | DIN Rail Power Supplies TRIO-PS/1AC/24DC/5 TRIO 24V 5A 1PHASE RoHS: Compliant | 29 |
|
$254.2700 / $274.8500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 5A 120W RoHS: Compliant |
17 In Stock 299 Factory Stock |
|
$228.4800 / $249.2700 | Buy Now |
DISTI #
2866310
|
TTI | DIN Rail Power Supplies TRIO-PS/1AC/24DC/5 TRIO 24V 5A 1PHASE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$244.0000 / $271.2800 | Buy Now |
DISTI #
TRIO-PS/1AC/24DC/5
|
TME | Power supply: switched-mode, 120W, 24VDC, 5A, 85÷264VAC, IP20, 89% Min Qty: 1 | 0 |
|
$103.0600 / $114.9400 | RFQ |
DISTI #
000000000002133026
|
Sager | DIN Rail Power Supplies TRIO-PS/1AC/24DC/5 TRIO 24V 5A 1PHASE Min Qty: 1 | 19 |
|
$234.1900 / $254.2600 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 5A 120W RoHS: Compliant |
17 In Stock 299 Factory Stock |
|
$228.4800 / $249.2700 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies TRIO-PS/1AC/24DC/5 TRIO 24V 5A 1PHASE | 50 |
|
$564.3800 | Buy Now |
Part Details for 2866310
2866310 CAD Models
2866310 Part Data Attributes
|
2866310
Phoenix Contact
Buy Now
|
Compare Parts:
2866310
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |