Part Details for 2866239 by Phoenix Contact
Overview of 2866239 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2866239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X9613
|
Newark | Uninterruptible Power Supply (Ups), Din Rail, 1, 24 Vdc, 125 Mm |Phoenix Contact 2866239 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | UPS - Uninterruptible Power Supply - 24VDC - 20A - QUINT Series. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 2866239
2866239 CAD Models
2866239 Part Data Attributes:
|
2866239
Phoenix Contact
Buy Now
|
Compare Parts:
2866239
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |