Part Details for 28660 by PROXXON
Overview of 28660 by PROXXON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS628660AYCGR | Texas Instruments | 5.5-V, 6-A synchronous step-down converter with I<sup>2</sup>C interface in 1.05-mm x 1.78-mm WCSP package 15-DSBGA -40 to 125 | |
TPS628660BYCGR | Texas Instruments | 5.5-V, 6-A synchronous step-down converter with I<sup>2</sup>C interface in 1.05-mm x 1.78-mm WCSP package 15-DSBGA -40 to 125 |
Price & Stock for 28660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR28660
|
TME | Angle polishers, 100W, WP/E, 800÷2800rpm, 230VAC Min Qty: 1 | 1 |
|
$138.6900 / $149.3600 | Buy Now |