Part Details for 2865492 by Phoenix Contact
Overview of 2865492 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2865492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2865492-ND
|
DigiKey | SOLENOID DRIVER 0.02A 5.5V LOAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$206.9810 / $212.9000 | Buy Now |
DISTI #
651-2865492
|
Mouser Electronics | DIN Rail Terminal Blocks MACX MCR-EX-SL- SD-21-25-LP RoHS: Compliant | 0 |
|
$206.9800 / $212.8900 | Order Now |
|
Onlinecomponents.com | Ex i solenoid driver. For the intrinsically safe control of Ex i solenoid valves - alarm modules or LEDs installed in the Ex area. Current limitation at 25 mA. For gases up to Group IIC - loop-powered - electrical isolation - SIL 3. Screw connection. RoHS: Compliant | 0 |
|
$217.5200 / $240.1000 | Buy Now |
DISTI #
000000000002967452
|
Sager | DIN Rail Terminal Blocks MACX MCR-EX-SL- SD-21-25-LP Min Qty: 1 | 0 |
|
$287.9700 / $318.4300 | Buy Now |
|
Dynamic Solutions GmbH | Solenoid driver | 4000 |
|
RFQ | |
|
Master Electronics | Ex i solenoid driver. For the intrinsically safe control of Ex i solenoid valves - alarm modules or LEDs installed in the Ex area. Current limitation at 25 mA. For gases up to Group IIC - loop-powered - electrical isolation - SIL 3. Screw connection. RoHS: Compliant | 0 |
|
$217.5200 / $240.1000 | Buy Now |
Part Details for 2865492
2865492 CAD Models
2865492 Part Data Attributes:
|
2865492
Phoenix Contact
Buy Now
|
Compare Parts:
2865492
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |