Part Details for 2864105 by Phoenix Contact
Overview of 2864105 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2864105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16767-ND
|
DigiKey | CONFIGURABLE NAMUR SWITCH AMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$194.1280 / $199.6700 | Buy Now |
DISTI #
651-2864105
|
Mouser Electronics | Terminal Block Interface Modules MINI MCR-SL-NAM-2RNO RoHS: Compliant | 3 |
|
$194.1200 / $199.6700 | Buy Now |
DISTI #
71450382
|
RS | Isolation amplifier, MINI MCR-SL-NAM-2RNO MINI ANALOG Series | Phoenix Contact 2864105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$216.9900 | Buy Now |
|
Onlinecomponents.com | Configurable NAMUR switching amplifier for proximity sensors - floating switching contacts and switching contacts with resistance circuit. On the output side 2 N/O contact - with screw connection RoHS: Compliant |
4 In Stock |
|
$188.4400 / $198.6800 | Buy Now |
DISTI #
2864105
|
TTI | Terminal Block Interface Modules MINI MCR-SL-NAM-2RNO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$196.5900 | Buy Now |
DISTI #
000000000002143468
|
Sager | Terminal Block Interface Modules MINI MCR-SL-NAM-2RNO Min Qty: 1 | 0 |
|
$302.5000 / $334.5000 | Buy Now |
|
Dynamic Solutions GmbH | Switching amplifier | 500 |
|
RFQ | |
|
Master Electronics | Configurable NAMUR switching amplifier for proximity sensors - floating switching contacts and switching contacts with resistance circuit. On the output side 2 N/O contact - with screw connection RoHS: Compliant |
4 In Stock |
|
$188.4400 / $198.6800 | Buy Now |
|
Neutron USA | Switching amplifier, for prox sensors, Vs: 24VDC, In: 1 from NAMUR prox sensor, Out: 2NO, MINI MCR-SL-NAM-2RNO | 10 |
|
$400.6400 | Buy Now |
Part Details for 2864105
2864105 CAD Models
2864105 Part Data Attributes
|
2864105
Phoenix Contact
Buy Now
|
Compare Parts:
2864105
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |