Part Details for 2861687 by Phoenix Contact
Overview of 2861687 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2861687
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861687-ND
|
DigiKey | OUTPUT MODULE 8 SOLID STATE 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.9700 | Buy Now |
DISTI #
651-2861687
|
Mouser Electronics | Specialty Controllers IB IL 24 DO 8- 2MBD-PAC RoHS: Compliant | 0 |
|
$202.9600 / $202.9700 | Order Now |
|
Onlinecomponents.com | Inline - Digital output terminal - Digital outputs: - 24 V DC - 500 mA - connection method: 4-wire - transmission speed in the local bus: 2 Mbps - degree of protection: IP20 - including Inline connectors and marking fields RoHS: Compliant | 0 |
|
$201.4500 / $222.3600 | Buy Now |
DISTI #
000000000002432520
|
Sager | Specialty Controllers IB IL 24 DO 8- 2MBD-PAC Min Qty: 1 | 0 |
|
$298.7000 / $330.3000 | Buy Now |
|
Dynamic Solutions GmbH | Inline terminal | 800 |
|
RFQ | |
|
Master Electronics | Inline - Digital output terminal - Digital outputs: - 24 V DC - 500 mA - connection method: 4-wire - transmission speed in the local bus: 2 Mbps - degree of protection: IP20 - including Inline connectors and marking fields RoHS: Compliant | 0 |
|
$201.4500 / $222.3600 | Buy Now |