Part Details for 2861250 by Phoenix Contact
Overview of 2861250 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2861250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5159
|
Newark | Digital Input Terminal, 16 I/P, 24Vdc Rohs Compliant: Yes |Phoenix Contact 2861250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.7000 / $250.3500 | Buy Now |
DISTI #
15X9399
|
Newark | Ib Il 24 Di 16-Pac |Phoenix Contact 2861250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2935-ND
|
DigiKey | INPUT MODULE 16 DIGITAL 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$221.6100 | Buy Now |
DISTI #
651-2861250
|
Mouser Electronics | Specialty Controllers IB IL 24 DI 16-PAC RoHS: Compliant | 21 |
|
$216.1500 / $219.2900 | Buy Now |
|
Onlinecomponents.com | Inline - Digital input terminal - Digital inputs: 16 - 24 V DC - connection method: 3-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields RoHS: Compliant |
2 In Stock |
|
$210.0800 / $223.6700 | Buy Now |
DISTI #
2861250
|
TTI | Specialty Controllers IB IL 24 DI 16-PAC Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$209.8600 / $220.3500 | Buy Now |
DISTI #
2861250
|
TME | Digital input, 19.2÷30VDC, IP20, 500kbps, IN: 16, Inline Min Qty: 1 | 0 |
|
$154.6200 / $166.6000 | RFQ |
DISTI #
000000000001075536
|
Sager | Specialty Controllers IB IL 24 DI 16-PAC Min Qty: 1 | 0 |
|
$337.2300 / $372.9000 | Buy Now |
|
Dynamic Solutions GmbH | Inline terminal | 1200 |
|
RFQ | |
|
Master Electronics | Inline - Digital input terminal - Digital inputs: 16 - 24 V DC - connection method: 3-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields RoHS: Compliant |
2 In Stock |
|
$210.0800 / $223.6700 | Buy Now |