Part Details for 2861234 by Phoenix Contact
Results Overview of 2861234 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2861234 Information
2861234 by Phoenix Contact is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 2861234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X9397
|
Newark | Ib Il 24 Di 4-Pac |Phoenix Contact 2861234 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2982-ND
|
DigiKey | INPUT MODULE 4 DIGITAL 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
55 In Stock |
|
$78.7100 | Buy Now |
DISTI #
651-2861234
|
Mouser Electronics | Controller Accessories IB IL 24 DI 4-PAC RoHS: Compliant | 3 |
|
$83.4400 / $90.5600 | Buy Now |
|
Onlinecomponents.com | Inline - Digital input terminal - Digital inputs: 4 - 24 V DC - connection method: 3-wire - transmis... more RoHS: Compliant | 8 Factory Stock |
|
$71.8900 | Buy Now |
DISTI #
2861234
|
TTI | Controller Accessories IB IL 24 DI 4-PAC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$94.2800 / $100.0500 | Buy Now |
DISTI #
000000000001075534
|
Sager | Specialty Controllers IB IL 24 DI 4-PAC Min Qty: 1 | 0 |
|
$100.6300 / $131.6000 | Buy Now |
|
Dynamic Solutions GmbH | Inline terminal | 1800 |
|
RFQ | |
|
Master Electronics | Inline - Digital input terminal - Digital inputs: 4 - 24 V DC - connection method: 3-wire - transmis... more RoHS: Compliant | 8 Factory Stock |
|
$71.8900 | Buy Now |
|
Vyrian | Miscellaneous Components | 11 |
|
RFQ |
Part Details for 2861234
2861234 CAD Models
2861234 Part Data Attributes
|
2861234
Phoenix Contact
Buy Now
|
Compare Parts:
2861234
Phoenix Contact
Select a part to compare: |
Samacsys Manufacturer | Phoenix Contact |