Part Details for 2861010002 by Fair-Rite Products Corp
Overview of 2861010002 by Fair-Rite Products Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2861010002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C4577
|
Newark | Ferrite Core, Cylindrical, 510 Ohm/100Mhz, Outer Diameter:-, Product Length:28.7Mm, Inner Diameter:6.8Mm, Frequency Min:-, Frequency Max:-, Impedance:510Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2861010002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 289 |
|
$3.0900 / $3.6500 | Buy Now |
DISTI #
1934-1155-ND
|
DigiKey | FERRITE CORE MULTI-APERTURE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10824 In Stock |
|
$2.5087 / $4.8800 | Buy Now |
DISTI #
623-2861010002
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 61 MULIT APERTURE 625ohm@250MHZ RoHS: Compliant | 2291 |
|
$2.8700 / $4.8500 | Buy Now |
|
Onlinecomponents.com | Multi-Aperture Ferrite Core - (2) 0.268' Dia Appertures - 61 Material (200-1000 MHz) - OD 0.590"x1.190" - 1.130" Long RoHS: Compliant |
6822 In Stock |
|
$2.3700 / $4.5200 | Buy Now |
DISTI #
56792276
|
Verical | Ferrite Core Multi-Aperture Core 61-Material 800nH RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2110 | Americas - 2430 |
|
$2.8706 / $5.3176 | Buy Now |
DISTI #
2861010002
|
IBS Electronics | Ferrite Core Multi-Aperture Core 30.2mm 28.7mm 15mm Suppression Component Min Qty: 308 Package Multiple: 1 | 4392 |
|
$2.8210 | Buy Now |
DISTI #
C1S233200050670
|
Chip1Stop | 61 MULTI-APERTURE CORE RoHS: Compliant | 4392 |
|
$2.9400 / $3.2500 | Buy Now |
DISTI #
C1S233200009269
|
Chip1Stop | 61 MULTI-APERTURE CORE RoHS: Compliant Container: Bulk | 294 |
|
$2.6000 / $2.7100 | Buy Now |
|
Master Electronics | Multi-Aperture Ferrite Core - (2) 0.268' Dia Appertures - 61 Material (200-1000 MHz) - OD 0.590"x1.190" - 1.130" Long RoHS: Compliant |
6822 In Stock |
|
$2.3700 / $4.5200 | Buy Now |
Part Details for 2861010002
2861010002 CAD Models
2861010002 Part Data Attributes
|
2861010002
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2861010002
Fair-Rite Products Corp
Data Line Filter, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 600 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL |