Part Details for 2861002702 by Fair-Rite Products Corp
Overview of 2861002702 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2861002702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9553
|
Newark | Transformer Core, 61 Multi-Aperture Rohs Compliant: Yes |Fair-Rite 2861002702 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 23850 |
|
$0.0990 / $0.1350 | Buy Now |
DISTI #
1934-1012-ND
|
DigiKey | FERRITE CORE MULTI-APERTURE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5875 In Stock |
|
$0.0554 / $0.1800 | Buy Now |
DISTI #
623-2861002702
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 61 Multi-Aperture 100MHz@44OHM RoHS: Compliant | 13137 |
|
$0.0640 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Multi-Aperture Core 61-Material 80nH |
12000 Partner Stock |
|
$0.0464 / $0.0859 | Buy Now |
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S) | 300 |
|
$0.1040 / $0.1664 | Buy Now |
|
Master Electronics | Ferrite Core Multi-Aperture Core 61-Material 80nH |
12000 Partner Stock |
|
$0.0464 / $0.0859 | Buy Now |
Part Details for 2861002702
2861002702 CAD Models
2861002702 Part Data Attributes:
|
2861002702
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2861002702
Fair-Rite Products Corp
Data Line Filter, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 44 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL |
Alternate Parts for 2861002702
This table gives cross-reference parts and alternative options found for 2861002702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2861002702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5338-T004 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 | Sumida Corporation | 2861002702 vs 5338-T004 |