Part Details for 2861001502 by Fair-Rite Products Corp
Overview of 2861001502 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2861001502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H8185
|
Newark | Ferrite Core, Cylindrical, 90 Ohm/100Mhz, Outer Diameter:13.3Mm, Product Length:6.6Mm, Inner Diameter:3.8Mm, Frequency Min:-, Frequency Max:-, Impedance:115Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2861001502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 318 |
|
$0.2040 | Buy Now |
DISTI #
1934-1302-ND
|
DigiKey | FERRITE CORE MULTI-APERTURE Min Qty: 1 Lead time: 10 Weeks Container: Box |
5894 In Stock |
|
$0.2288 / $0.5800 | Buy Now |
DISTI #
623-2861001502
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 61 MULIT APERTURE Z = 90OHMS @ 100MHZ RoHS: Compliant | 13932 |
|
$0.2000 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Multi-Aperture Core 61-Material 145nH |
3591 In Stock |
|
$0.1951 / $0.3823 | Buy Now |
|
Quest Components | 46 |
|
$0.2755 / $0.5510 | Buy Now | |
|
LCSC | - Clamp Filters (Ferrite Core with Case) ROHS | 32 |
|
$0.2671 / $0.2805 | Buy Now |
|
Master Electronics | Ferrite Core Multi-Aperture Core 61-Material 145nH |
3591 In Stock |
|
$0.1951 / $0.3823 | Buy Now |
Part Details for 2861001502
2861001502 CAD Models
2861001502 Part Data Attributes:
|
2861001502
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2861001502
Fair-Rite Products Corp
Data Line Filter, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 69 OHM Ω | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |