Part Details for 2861000202 by Fair-Rite Products Corp
Overview of 2861000202 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2861000202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H8784
|
Newark | Ferrite Core, Cylindrical, 150 Ohm/100Mhz, Outer Diameter:-, Product Length:14.35Mm, Inner Diameter:3.8Mm, Frequency Min:-, Frequency Max:-, Impedance:190Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2861000202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3422 |
|
$0.3470 / $0.6700 | Buy Now |
DISTI #
1934-1309-ND
|
DigiKey | FERRITE CORE MULTI-APERTURE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
22911 In Stock |
|
$0.2950 / $0.7000 | Buy Now |
DISTI #
623-2861000202
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 61 Multi Aperture Core 150 Ohms 100MHz RoHS: Compliant | 13250 |
|
$0.2150 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Multi-Aperture Ferrite Core - (2) 0.150" Dia Appertures - 61 Material (200-1000 MHz) - OD 0.295"x0.524" - 0.565" Long |
5808 In Stock |
|
$0.2210 / $0.4941 | Buy Now |
|
Bristol Electronics | 821 |
|
RFQ | ||
|
Master Electronics | Multi-Aperture Ferrite Core - (2) 0.150" Dia Appertures - 61 Material (200-1000 MHz) - OD 0.295"x0.524" - 0.565" Long |
5808 In Stock |
|
$0.2210 / $0.4941 | Buy Now |
Part Details for 2861000202
2861000202 CAD Models
2861000202 Part Data Attributes:
|
2861000202
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2861000202
Fair-Rite Products Corp
Data Line Filter, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 150 OHM Ω | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |