Part Details for 2861000102 by Fair-Rite Products Corp
Overview of 2861000102 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2861000102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1941
|
Newark | Core Transformer, 67 Multi-Aperture Rohs Compliant: Yes |Fair-Rite 2861000102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2188 |
|
$0.4670 / $0.8400 | Buy Now |
DISTI #
60K8308
|
Newark | 61 Multi-Aperture Core/Box |Fair-Rite 2861000102 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 | Buy Now |
DISTI #
1934-1276-ND
|
DigiKey | FERRITE CORE MULTI-APERTURE Min Qty: 1 Lead time: 10 Weeks Container: Box |
8905 In Stock |
|
$0.2850 / $0.6800 | Buy Now |
DISTI #
623-2861000102
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 61 Multi-Aperture 100MHz@160OHM RoHS: Compliant | 14182 |
|
$0.2850 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Multi-Aperture Core 61-Material 300nH RoHS: Compliant |
9330 In Stock |
|
$0.2181 / $0.4490 | Buy Now |
DISTI #
52097645
|
Verical | Ferrite Core Multi-Aperture Core 61-Material 300nH RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 1718 | Americas - 9300 |
|
$0.4059 / $0.6236 | Buy Now |
|
Master Electronics | Ferrite Core Multi-Aperture Core 61-Material 300nH RoHS: Compliant |
9330 In Stock |
|
$0.2181 / $0.4490 | Buy Now |
Part Details for 2861000102
2861000102 CAD Models
2861000102 Part Data Attributes
|
2861000102
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2861000102
Fair-Rite Products Corp
Data Line Filter, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 138 OHM Ω | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |