Part Details for 28600 by PROXXON
Overview of 28600 by PROXXON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
SiT9121AI-1D2-33E166.628600 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SIT8944BI-82-18EA28.600000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for 28600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR28600
|
TME | Drill stand, 20mm, MB 200 Min Qty: 1 | 7 |
|
$101.1400 / $108.9100 | Buy Now |