Part Details for 286.3 by Mentor Graphics
Overview of 286.3 by Mentor Graphics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 286.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C4882
|
Newark | Handle, Foldable, 120Mm, External Height - Imperial:5.43", External Height - Metric:138Mm, External Diameter - Imperial:0.39", External Diameter - Metric:10Mm, External Width - Imperial:0.39", External Width - Metric:10Mm, Handle Rohs Compliant: Yes |Mentor 286.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8552 |
|
$14.1200 / $18.9500 | Buy Now |
DISTI #
MR-286.3
|
TME | Holder, chromium plated steel, chromium plated, H: 34mm, L: 120mm Min Qty: 1 | 113 |
|
$10.2200 / $14.0900 | Buy Now |