Part Details for 286-AB by Wakefield-Vette
Overview of 286-AB by Wakefield-Vette
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 286-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F7866
|
Newark | Heat Sink, Thermal Resistance:14.5°C/W, Packages Cooled:To-220, External Width - Metric:12.7Mm, External Height - Metric:30.2Mm, External Length - Metric:25.4Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Colour:Blackrohs Compliant: Yes |Wakefield Thermal 286-AB RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6040 | Buy Now |
DISTI #
286-AB-ND
|
DigiKey | HEATSINK FOR TO220 Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3495 | Buy Now |
DISTI #
567-286-AB
|
Mouser Electronics | Heat Sinks Aluminum, Wave-Solderable Heat Sink for TO220, Anodized, 25.4x12.7x30.2mm RoHS: Compliant | 1887 |
|
$0.3470 / $0.6200 | Buy Now |
DISTI #
70663476
|
RS | AluMOQum & Copper Wave solderable Power Semiconductor Heat Sinks T0220 | Wakefield 286-AB RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3660 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Thru-Hole Aluminum 58°C/4W Black Anodized RoHS: Compliant |
4066 In Stock |
|
$0.3268 / $0.5412 | Buy Now |
DISTI #
51695682
|
Verical | Heat Sink Passive TO-220 Thru-Hole Aluminum 58C/4W Black Anodized Min Qty: 100 Package Multiple: 50 Date Code: 1402 | Americas - 3650 |
|
$0.4378 / $0.7036 | Buy Now |
|
Bristol Electronics | 2284 |
|
RFQ | ||
|
Quest Components | 40 |
|
$0.7104 / $1.1840 | Buy Now | |
DISTI #
000000000000798509
|
Sager | Heat Sinks Aluminum, Wave-Solderable Heat Sink for TO220, Anodized, 25.4x12.7x30.2mm Min Qty: 5000 | 0 |
|
$0.2554 / $0.3457 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 689 |
|
$0.3500 / $0.5400 | Buy Now |
Part Details for 286-AB
286-AB CAD Models
286-AB Part Data Attributes
|
286-AB
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
286-AB
Wakefield-Vette
Heat Sink, U, Transverse, Aluminum, Anodized
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD THERMAL SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Fin Orientation | TRANSVERSE | |
Finish | ANODIZED | |
Height | 30.2 mm | |
Length | 25.4 mm | |
Profile | U | |
Thermal Support Device Type | HEAT SINK | |
Weight | 3.86 g | |
Width | 12.7 mm |