Part Details for 286-826 by WAGO Innovative Connections
Overview of 286-826 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 286-826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1635
|
Newark | And Gate Module, Light Gray |Wago 286-826 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.7700 / $153.3500 | Buy Now |
DISTI #
2946-286-826-ND
|
DigiKey | DIODE MODULE GP 4000V 3A Min Qty: 1 Lead time: 12 Weeks Container: Box |
13 In Stock |
|
$98.2730 / $110.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$108.1200 | Buy Now |
|
Onlinecomponents.com | AND gate module with 6 inputs - light gray RoHS: Compliant | 0 |
|
$111.2000 / $151.2700 | Buy Now |