Part Details for 286-721 by WAGO Innovative Connections
Overview of 286-721 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 286-721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1599
|
Newark | Opto Dc 24V, Gray |Wago 286-721 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.5700 / $167.9700 | Buy Now |
DISTI #
2946-286-721-ND
|
DigiKey | SSR RELAY SPST-NO 5A 15-40V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$109.7940 / $117.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$118.4200 | Buy Now |
|
Onlinecomponents.com | Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 15 €¦ 30 VDC - Limiting continuous current: 5 A - 3-wire connection/low-side switching - Red status indicator - Module width: 15 mm - gray RoHS: Compliant | 0 |
|
$121.8000 / $165.6900 | Buy Now |
Part Details for 286-721
286-721 CAD Models
286-721 Part Data Attributes
|
286-721
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
286-721
WAGO Innovative Connections
Transistor Output Optocoupler, 1-Element, 2500V Isolation, MODULE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | MODULE-6 | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | BOX | |
Response Time-Max | 0.00002 s | |
Surface Mount | NO |