Part Details for 286-320/004-000 by WAGO Innovative Connections
Overview of 286-320/004-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 286-320/004-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1476
|
Newark | Rel Dc 24V, Gray |Wago 286-320/004-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.6700 / $160.6600 | Buy Now |
DISTI #
2946-286-320/004-000-ND
|
DigiKey | RELAY GEN PURPOSE DPST 6A 24V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$140.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$113.2700 | Buy Now |
|
Onlinecomponents.com | Relay module - Nominal input voltage: 24 VDC - 1 break and 1 make contact - Railway - Red status indicator - Module width: 20 mm - gray RoHS: Compliant | 0 |
|
$116.5000 / $158.4800 | Buy Now |