Part Details for 285SCFSAAB5A1 by CTS Corporation
Overview of 285SCFSAAB5A1 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 285SCFSAAB5A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-285SCFSAAB5A1-ND
|
DigiKey | SENSOR ROTARY 260DEG EEA FLANGE Min Qty: 112 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.2700 | Buy Now |
DISTI #
285SCFSAAB5A1
|
Avnet Americas | Position Sensor Rotational Single Analog Output 5V 270° Flange Mount - Trays (Alt: 285SCFSAAB5A1) RoHS: Compliant Min Qty: 112 Package Multiple: 56 Container: Tray | 0 |
|
$21.9300 / $27.1800 | Buy Now |
DISTI #
774-285SCFSAAB5A1
|
Mouser Electronics | Board Mount Motion & Position Sensors 5V 260 degree single 20mm flatted shaft RoHS: Compliant | 0 |
|
$25.8400 / $26.2500 | Order Now |
|
Onlinecomponents.com | Rotary Position Sensor - Flange Mount - 20mm x 6mm Dia Flatted Shaft - 5.0VDC - 270° - Wire Leads - IP54 RoHS: Compliant | 0 |
|
$22.3400 / $46.8000 | Buy Now |
DISTI #
285SCFSAAB5A1
|
Avnet Americas | Position Sensor Rotational Single Analog Output 5V 270° Flange Mount - Trays (Alt: 285SCFSAAB5A1) RoHS: Compliant Min Qty: 112 Package Multiple: 56 Container: Tray | 0 |
|
$21.9300 / $27.1800 | Buy Now |