Part Details for 2859602 by Phoenix Contact
Overview of 2859602 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2859602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6045
|
Newark | Surge Protector, 40Ka, 350Vac Rohs Compliant: Yes |Phoenix Contact 2859602 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7100 / $81.3600 | Buy Now |
DISTI #
277-7137-ND
|
DigiKey | SURGE PROT REPLACEMENT PLUG Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$173.0000 | Buy Now |
DISTI #
651-2859602
|
Mouser Electronics | Surge Protection Accessories VAL-CP-350-ST L-N SURGE ARRESTOR RoHS: Compliant | 4 |
|
$141.2200 / $172.9600 | Buy Now |
|
Onlinecomponents.com | Surge Suppressors 50Hz/60Hz 240VAC Plug-In/Wall Mount Plug-In RoHS: Compliant | 10 Factory Stock |
|
$154.5400 / $170.5800 | Buy Now |
DISTI #
000000000002143455
|
Sager | Surge Suppressors VAL-CP-350-ST L-N SURGE ARRESTOR Min Qty: 1 | 0 |
|
$184.8700 / $199.0800 | Buy Now |
|
Dynamic Solutions GmbH | Type 2 surge protection plug | 2200 |
|
RFQ | |
|
Master Electronics | Surge Suppressors 50Hz/60Hz 240VAC Plug-In/Wall Mount Plug-In RoHS: Compliant | 10 Factory Stock |
|
$154.5400 / $170.5800 | Buy Now |
|
Neutron USA | Type 2 surge protection plug, for VAL-CP surge protective device, 350VAC, 20kA, VAL-CP-350-ST | 0 |
|
$357.9900 | Buy Now |
Part Details for 2859602
2859602 CAD Models
2859602 Part Data Attributes
|
2859602
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2859602
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |