Part Details for 2856278 by Phoenix Contact
Overview of 2856278 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2856278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2856278-ND
|
DigiKey | JUMPER TERM BLK 7POS BRIDGE Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
10 In Stock |
|
$12.9120 / $13.6700 | Buy Now |
DISTI #
651-2856278
|
Mouser Electronics | Surge Protection Accessories MPB 18/1- 7 BU RoHS: Compliant | 0 |
|
$12.9100 / $13.6600 | Order Now |
|
Onlinecomponents.com | Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 7-pos. - color: Blue RoHS: Compliant | 4 Factory Stock |
|
$13.3700 / $16.9800 | Buy Now |
DISTI #
000000000002143438
|
Sager | Surge Suppressors MPB 18/1- 7 BU Min Qty: 1 | 0 |
|
$16.2400 / $18.9400 | Buy Now |
|
Dynamic Solutions GmbH | Wiring bridge | 1700 |
|
RFQ | |
|
Master Electronics | Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 7-pos. - color: Blue RoHS: Compliant | 4 Factory Stock |
|
$13.3700 / $16.9800 | Buy Now |