Part Details for 2856032 by Phoenix Contact
Overview of 2856032 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2856032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X9288
|
Newark | Pt 1X2-24Dc-St |Phoenix Contact 2856032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7007-ND
|
DigiKey | SPD 20VAC/28VDC MCOV 1 POLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
54 In Stock |
|
$184.6250 / $189.9000 | Buy Now |
DISTI #
651-2856032
|
Mouser Electronics | Industrial Surge Protectors PT 1X2-24DC-ST RoHS: Compliant | 12 |
|
$184.6200 / $189.9000 | Buy Now |
|
Onlinecomponents.com | PT protective connector with protective circuit for a 2-wire floating signal circuit. HART-compatible. RoHS: Compliant |
8 In Stock 16 Factory Stock |
|
$188.3600 / $208.9300 | Buy Now |
DISTI #
2856032
|
TTI | Industrial Surge Protectors PT 1X2-24DC-ST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$179.0300 / $187.9800 | Buy Now |
DISTI #
000000000000797638
|
Sager | Surge Suppressors PT 1X2-24DC-ST Min Qty: 1 | 0 |
|
$232.1000 / $249.9500 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection plug | 450 |
|
RFQ | |
|
Master Electronics | PT protective connector with protective circuit for a 2-wire floating signal circuit. HART-compatible. RoHS: Compliant |
8 In Stock 16 Factory Stock |
|
$188.3600 / $208.9300 | Buy Now |
|
Neutron USA | Surge Protection Devices, Plug, Screw Mount, 20VAC, 28VDC, IP20, PT 1X2-24DC-ST | 12 |
|
$527.0700 | Buy Now |
Part Details for 2856032
2856032 CAD Models
2856032 Part Data Attributes:
|
2856032
Phoenix Contact
Buy Now
|
Compare Parts:
2856032
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |