There are no models available for this part yet.
Overview of 2855/1 OR001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2855IDE#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w | |
LTC2855IDE#TRPBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w | |
LTC2855HGN#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w |
Price & Stock for 2855/1 OR001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89K8141
|
Newark | Hook Up Wire, 1000Ft 22Awg Copper Orange, Jacket Material:Ptfe, Jacket Color:Orange, Wire Gauge:22Awg, Conductor Area Csa:0.32Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2855/1 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,312.4000 | Buy Now | |
DISTI #
2855/1OR001-ND
|
DigiKey | HOOK-UP SOLID 22AWG ORANGE 1000' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
2 In Stock |
|
$1,111.7767 / $1,195.7600 | Buy Now | |
DISTI #
602-2855/1-1000-08
|
Mouser Electronics | Hook-up Wire 22 AWG Solid 600V, PTFE 1000 ft Spool, Orange RoHS: Compliant | 0 |
|
$1,161.0000 / $1,316.8200 | Order Now | |
DISTI #
70135088
|
RS | Hook-Up Wire, Copper, 22 AWG, Solid, Orange TFE insulated, -60 to +200C | Alpha Wire 2855/1 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,211.3800 / $1,275.1500 | RFQ | |
DISTI #
2855/1-OR001
|
TME | Wire, HookUp Wire, 22AWG, wire, Cu, PTFE, orange, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$543.0500 / $698.2100 | RFQ |