Part Details for 2855/1 GR001 by Alpha Wire
Overview of 2855/1 GR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft |
Price & Stock for 2855/1 GR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9695
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper Green, Jacket Material:Ptfe, Jacket Color:Green, Wire Gauge:22Awg, Conductor Area Csa:0.324Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2855/1 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,312.4000 | Buy Now |
DISTI #
2855/1GR001-ND
|
DigiKey | HOOK-UP SOLID 22AWG GREEN Min Qty: 1000 Lead time: 9 Weeks Container: Spool |
2000 In Stock |
|
$1.1118 | Buy Now |
DISTI #
602-2855/1-1000-04
|
Mouser Electronics | Hook-up Wire 22 AWG Solid 600V, PTFE 1000 ft Spool, Green RoHS: Compliant | 0 |
|
$1,161.0000 / $1,316.8200 | Order Now |
DISTI #
70135085
|
RS | Hook-Up Wire, Copper, 22 AWG, Solid, Green TFE insulated, -60 to +200C | Alpha Wire 2855/1 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,316.9500 | RFQ |
DISTI #
2855/1-GR001
|
TME | Wire, HookUp Wire, 22AWG, wire, Cu, PTFE, green, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$543.0500 / $698.2100 | RFQ |