Part Details for 2854160 by Phoenix Contact
Overview of 2854160 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2854160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2854160-ND
|
DigiKey | HOUSING BASE WITH INTEGRATED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
30 In Stock |
|
$9.6868 / $11.6400 | Buy Now |
DISTI #
651-2854160
|
Mouser Electronics | Enclosures for Industrial Automation ME 22.5 F-UT/FE GN RoHS: Compliant | 0 |
|
$10.1200 / $14.4100 | Order Now |
DISTI #
71531089
|
RS | Housing, 2.983" L x 3.937" W x 1.871" H (75.00mm x 100.00mm x 47.50mm) | Phoenix Contact 2854160 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1200 / $13.1800 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - flat design - with vents - width: 22.6 mm - height: 99 mm - depth: 84.8 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: green (6021) RoHS: Compliant | 0 |
|
$9.9100 / $12.5000 | Buy Now |
DISTI #
2854160
|
TTI | Enclosures for Industrial Automation ME 22.5 F-UT/FE GN RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$10.4500 | Buy Now |
DISTI #
000000000002432513
|
Sager | Enclosures for Industrial Automation ME 22.5 F-UT/FE GN Min Qty: 10 | 0 |
|
$12.1800 / $13.6400 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 1500 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - flat design - with vents - width: 22.6 mm - height: 99 mm - depth: 84.8 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: green (6021) RoHS: Compliant | 0 |
|
$9.9100 / $12.5000 | Buy Now |