-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F747
|
Newark | Banana Jack, 15A, Turret, Green, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:15A, Voltage Rating:2.5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Green, Contact Material:Brass, Product Range:2854 Seriesrohs Compliant: Yes |Pomona 2854-5 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$32.2500 / $39.9800 | Buy Now |
DISTI #
501-1929-ND
|
DigiKey | CONN BANANA JACK TURRET GREEN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
219 In Stock |
|
$3.6536 / $3.7300 | Buy Now |
DISTI #
565-2854-5
|
Mouser Electronics | Test Plugs & Test Jacks B-JACK GOLD PL (GREEN) RoHS: Compliant | 310 |
|
$3.6600 / $3.7300 | Buy Now |
DISTI #
V99:2348_06888094
|
Arrow Electronics | Conn Banana Jack F 1 POS ST Panel Mount 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1538 | Americas - 1 |
|
$7.4630 | Buy Now |
|
Onlinecomponents.com | 2854-5 Banana Jack, Panel Mount, 15 A, Brass, Gold Plated, Green, 2854 Series RoHS: Compliant |
30 In Stock |
|
$3.4600 / $4.1300 | Buy Now |
DISTI #
59795899
|
Verical | Conn Banana Jack F 1 POS ST Panel Mount 1 Port RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2131 | Americas - 30 |
|
$4.4980 / $5.3690 | Buy Now |
|
Quest Components | PANEL MOUNT BANANA JACK, GREEN | 10 |
|
$4.1103 / $8.2206 | Buy Now |
DISTI #
POM-2854-5
|
TME | Connector: 4mm banana, socket, 15A, 60VDC, green, gold-plated, 2854 Min Qty: 1 | 0 |
|
$44.0100 / $46.9400 | RFQ |
|
Master Electronics | 2854-5 Banana Jack, Panel Mount, 15 A, Brass, Gold Plated, Green, 2854 Series RoHS: Compliant |
30 In Stock |
|
$3.4600 / $4.1300 | Buy Now |
DISTI #
35384.1
|
TestEquity LLC | Pomona 2854-5 Banana Jack, Panel Mount, 15 A, Brass, Gold Plated, Green, 2854 Series | 0 |
|
$42.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2854-5
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2854-5
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYCARBONATE | |
Operating Temperature-Max | 115 °C |