Part Details for 2854-1 by Pomona Electronics
Overview of 2854-1 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2854ANG4 | Texas Instruments | Enhanced High Power Factor Preregulator 16-PDIP -40 to 85 | |
LM2854MHX-500/NOPB | Texas Instruments | 4A 500 kHz / 1 MHz Synchronous Buck Regulator 16-HTSSOP -40 to 85 | |
LM2854MH-1000 | Texas Instruments | 4A 500 kHz / 1 MHz Synchronous Buck Regulator 16-HTSSOP -40 to 85 |
Price & Stock for 2854-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F8390
|
Newark | B-Jack Gold Pl 10/Pkg (Brown) |Pomona 2854-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$42.9900 | Buy Now |
DISTI #
2854-1-ND
|
DigiKey | CONN BANANA JACK TURRET BRN 10PC Min Qty: 1 Lead time: 2 Weeks Container: 10 per Bag | Temporarily Out of Stock |
|
$37.2900 | Buy Now |
DISTI #
565-2854-1
|
Mouser Electronics | Test Plugs & Test Jacks B-JACK GOLD PL (BROWN) RoHS: Compliant | 28 |
|
$3.6600 | Buy Now |
DISTI #
70552322
|
RS | B-JACK GOLD PL 10/PKG (BROWN) | Pomona Electronics 2854-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 1 Weeks, 0 Days Container: Package | 0 |
|
$42.9900 | RFQ |
|
Onlinecomponents.com | Conn Banana Jack F 1 POS ST Panel Mount 1 Port RoHS: Compliant | Alternative Product Available |
|
$3.7800 / $4.3000 | Buy Now |
DISTI #
POM-2854-1
|
TME | Connector: 4mm banana, socket, 15A, 60VDC, brown, gold-plated, 2854 Min Qty: 1 | 0 |
|
$44.0100 / $46.9400 | RFQ |
|
Master Electronics | Conn Banana Jack F 1 POS ST Panel Mount 1 Port RoHS: Compliant | Alternative Product Available |
|
$3.7800 / $4.3000 | Buy Now |
DISTI #
35382.1
|
TestEquity LLC | Pomona 2854-1 Banana Jack, Panel Mount, 15 A, Brass, Gold Plated, Brown, 2854 Series | 0 |
|
$42.9900 | Buy Now |
Part Details for 2854-1
2854-1 CAD Models
2854-1 Part Data Attributes
|
2854-1
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2854-1
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYCARBONATE | |
Operating Temperature-Max | 115 °C |