Part Details for 2854/1-RD001 by Alpha Wire
Overview of 2854/1-RD001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2854/1-RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 24AWG 1.02mm Silver Plated Copper - Red - 600V - 304.8m (1000ft)/Spool RoHS: Compliant | 4 Factory Stock |
|
$974.6700 / $1,030.7400 | Buy Now |
DISTI #
2854/1-RD001
|
TME | Wire, HookUp Wire, 24AWG, wire, Cu, PTFE, red, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$438.3000 / $563.5200 | RFQ |
|
Master Electronics | Hook-up Wire 24AWG 1.02mm Silver Plated Copper - Red - 600V - 304.8m (1000ft)/Spool RoHS: Compliant | 4 Factory Stock |
|
$974.6700 / $1,030.7400 | Buy Now |