Part Details for 2854/1-BR005 by Alpha Wire
Overview of 2854/1-BR005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2854/1-BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 24AWG 1.02mm Silver Plated Copper- Brown - 600V - 30.48m (100ft)/Spool RoHS: Compliant |
3 In Stock 4 Factory Stock |
|
$141.1600 / $180.0300 | Buy Now |
DISTI #
2854/1-BR005
|
TME | Wire, HookUp Wire, 24AWG, wire, Cu, PTFE, brown, 600V, 30.5m, 100ft Min Qty: 1 | 4 |
|
$67.0600 | Buy Now |
|
Master Electronics | Hook-up Wire 24AWG 1.02mm Silver Plated Copper- Brown - 600V - 30.48m (100ft)/Spool RoHS: Compliant |
3 In Stock 4 Factory Stock |
|
$141.1600 / $180.0300 | Buy Now |