Part Details for 2854/1-BLACK-100 by Alpha Wire
Overview of 2854/1-BLACK-100 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for 2854/1-BLACK-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 1 conductor 24AWG 1.02mm Silver Plated Copper Black 600V - 30.48m (100ft)/Spool RoHS: Compliant |
3 In Stock |
|
$141.1600 / $178.0200 | Buy Now |
|
Master Electronics | Hook-up Wire 1 conductor 24AWG 1.02mm Silver Plated Copper Black 600V - 30.48m (100ft)/Spool RoHS: Compliant |
3 In Stock |
|
$141.1600 / $178.0200 | Buy Now |