Part Details for 2854/1 OR001 by Alpha Wire
Overview of 2854/1 OR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2854/1 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8135
|
Newark | Hook Up Wire, 1000Ft 24Awg Copper Orange, Jacket Material:Ptfe, Jacket Color:Orange, Wire Gauge:24Awg, Conductor Area Csa:0.2Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2854/1 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,165.1600 | Buy Now |
DISTI #
2854/1OR001-ND
|
DigiKey | HOOK-UP SOLID 24AWG ORANGE Min Qty: 1000 Lead time: 10 Weeks Container: Spool |
1000 In Stock |
|
$0.9870 | Buy Now |
DISTI #
602-2854/1-1000-08
|
Mouser Electronics | Hook-up Wire 24 AWG Solid 600V, PTFE 1000 ft Spool, Orange RoHS: Compliant | 0 |
|
$1,030.7400 / $1,169.0800 | Order Now |
DISTI #
70135078
|
RS | Hook-Up Wire, Copper, 24 AWG, Solid, Orange TFE insulated, -60 to +200C | Alpha Wire 2854/1 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,255.0600 / $1,321.1100 | RFQ |
DISTI #
2854/1-OR001
|
TME | Wire, HookUp Wire, 24AWG, wire, Cu, PTFE, orange, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$438.3000 / $563.5200 | RFQ |