Part Details for 2854/1 BL005 by Alpha Wire
Overview of 2854/1 BL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2854/1 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8133
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Blue, Jacket Material:Ptfe, Jacket Color:Blue, Wire Gauge:24Awg, Conductor Area Csa:0.205Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2854/1 BL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$139.5800 / $187.8200 | Buy Now |
DISTI #
A2854/1L-100-ND
|
DigiKey | HOOK-UP SOLID 24AWG BLUE 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
7 In Stock |
|
$136.5003 / $187.8400 | Buy Now |
DISTI #
602-2854/1-100-06
|
Mouser Electronics | Hook-up Wire 24AWG SOLID PTFE 100ft SPOOL BLUE RoHS: Compliant | 7 |
|
$137.1900 / $166.6000 | Buy Now |
DISTI #
70134915
|
RS | Hook-Up Wire, Copper, 24 AWG, Solid, Blue TFE insulated, -60 to +200C, 600V | Alpha Wire 2854/1 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$176.0800 | RFQ |
DISTI #
2854/1-BL005
|
TME | Wire, HookUp Wire, 24AWG, solid, Cu, PTFE, blue, 600V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$58.2300 | RFQ |