Part Details for 2853747 by Phoenix Contact
Overview of 2853747 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2853747
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2853747-ND
|
DigiKey | TERM HOUSING Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3750 | Buy Now |
DISTI #
651-2853747
|
Mouser Electronics | Enclosures for Industrial Automation ME 17.5 OT-MSTBO KMGY RoHS: Compliant | 16 |
|
$3.0000 / $3.8400 | Buy Now |
DISTI #
71530675
|
RS | Term Housing, Gray, Plastic, Polyamide | Phoenix Contact 2853747 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9700 / $3.9600 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper housing part for connectors with header - width: 17.6 mm - height: 99 mm - depth: 45.85 mm - color: light gray (7035) RoHS: Compliant |
5 In Stock 4 Factory Stock |
|
$2.5900 / $3.9400 | Buy Now |
DISTI #
000000000001489525
|
Sager | Enclosures for Industrial Automation ME 17.5 OT-MSTBO KMGY Min Qty: 10 | 0 |
|
$3.2500 / $3.7800 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 900 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper housing part for connectors with header - width: 17.6 mm - height: 99 mm - depth: 45.85 mm - color: light gray (7035) RoHS: Compliant |
5 In Stock 4 Factory Stock |
|
$2.5900 / $3.9400 | Buy Now |
Part Details for 2853747
2853747 CAD Models
2853747 Part Data Attributes
|
2853747
Phoenix Contact
Buy Now
|
Compare Parts:
2853747
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |